Reference Only
M2BJ-BH24E-D
Buzzers & Audio Indicators - Industrial 12-24DC BUZZER H-SHORT/LONG SOUND.
Datasheet
M2BJ-BH24E-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Buzzers | |
| Type | Buzzer | |
| Sound Pressure Level | 95 dB | |
| Frequency | 3 kHz | |
| Voltage Rating | 24 V | |
| Current Rating | 50 mA | |
| IP Rating | IP40 | |
| Series | M2BJ-B | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices | |
| Part # Aliases | M2BJBH24ED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531801500 |
| TARIC | 8531804090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 142,70 € | 142,70 € | |
| 115,67 € | 1.156,70 € | |
| 105,87 € | 3.176,10 € |
Need more?