Reference Only
M2K201-1AE
Obsolete
DC Power Connectors Power Clip 12V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | DC Power Connectors | |
| Product | Accessories | |
| Mounting Style | Screw | |
| Current Rating | 15 A | |
| Voltage Rating | 12 VDC | |
| Tradename | MagCode | |
| Contact Plating | Gold | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DC Power Connectors | |
| Series | MagCode | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?