Reference Only
M2K203-1A4
Automotive Connectors Pro Power Clip 12V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Clip | |
| Termination Style | Screw | |
| Series | MagCode | |
| Current Rating | 25 A | |
| Description/Function | Magcode Pro Power Clip | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MagCode | |
| Voltage Rating | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?