Reference Only
M300-FC10605F2-0150L
Rectangular Cable Assemblies M300 3MM F/L CA 03 450MM 22AWG SIL.
Datasheet
M300-FC10605F2-0150L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | M300 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Socket | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 18 AWG | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,44 € | 2.344,00 € | |
| 21,98 € | 4.396,00 € |
Need more?