Reference Only
M3021-000002-017BG
Obsolete
Pressure Sensors - Industrial MSP-300-017-B-2-B-1
Manufacturer:
Mfr Part: M3021-000002-017BG
TTI Part: Not Assigned
Datasheet
M3021-000002-017BG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 bar to 17 bar | |
| Pressure Type | Gauge | |
| Accuracy | 1 % | |
| Output Type | Millivolt | |
| Port Size | 1/4 in - 19 BSPP | |
| Output Voltage | 0 V to 20 mV | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | MSP300 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?