Reference Only
M3021-000005-05KPG
Pressure Sensors - Industrial PRESS XDCR MSP-300-05K-P-2-N-1.
Manufacturer:
Mfr Part: M3021-000005-05KPG
TTI Part: Not Assigned
Datasheet
M3021-000005-05KPG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 5000 psi | |
| Pressure Type | Gauge | |
| Accuracy | 1 % | |
| Output Type | Millivolt | |
| Port Size | 1/4 in - 18 NPT | |
| Mounting Style | Cable Mount | |
| Output Voltage | 0 V to 100 mV | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | MSP300 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,03 € | 18.727,20 € |
Need more?