Reference Only
M3051-000005-01KPG
Pressure Sensors - Industrial PRESS XDCR MSP-300-01K-P-5-N-1.
Manufacturer:
Mfr Part: M3051-000005-01KPG
TTI Part: Not Assigned
Datasheet
M3051-000005-01KPG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 1000 psi | |
| Pressure Type | Gauge | |
| Accuracy | 1 % | |
| Output Type | Milliamp | |
| Port Size | 1/4 in - 18 NPT | |
| Operating Supply Voltage | 30 V | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | MSP300 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bis(2-(2-methoxyethoxy)ethyl)ether (143-24-8);2-methyl-1-(4-methylthiophenyl)-2-mor |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,27 € | 12.152,40 € |
Need more?