
M32139/01-A01ST
Rectangular Cable Assemblies .
Datasheet
M32139/01-A01ST DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Rectangular Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 9 Position | |
| Gender | Male | |
| Cable Length | 6 in | |
| Wire Gauge - AWG | 30 AWG | |
| Current Rating | 1 A | |
| Jacket Color | White | |
| Jacket Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 682,39 € | 682,39 € | |
| 612,87 € | 1.225,74 € | |
| 552,50 € | 2.762,50 € | |
| 420,78 € | 4.207,80 € | |
| 289,06 € | 7.226,50 € |
Need more?