Reference Only
M3431-000006-05KPG
Pressure Sensors - Industrial
Manufacturer:
Mfr Part: M3431-000006-05KPG
TTI Part: Not Assigned
Datasheet
M3431-000006-05KPG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 5 kpsi | |
| Pressure Type | Gauge | |
| Accuracy | 1 % | |
| Output Type | Amplified | |
| Mounting Style | Cable Mount | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | MSP340 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?