Reference Only
M3431-000006-300PG
Pressure Sensors - Industrial 0-300psig 0.5-4.5V.
Manufacturer:
Mfr Part: M3431-000006-300PG
TTI Part: Not Assigned
Datasheet
M3431-000006-300PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 500 psi | |
| Pressure Type | Gauge | |
| Port Size | 1/8 in - 27 NPT | |
| Output Voltage | 500 mV to 4.5 V | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | MSP340 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,44 € | 11.932,80 € |
Need more?