Reference Only
M38/0-N42-WHT
New Product
Switch Actuators .
Datasheet
M38/0-N42-WHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Switch Actuators | |
| Series | MK38 | |
| For Use With | Recessed Reed Switch | |
| Designed for | MK38 | |
| Color | White | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 2538042000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 640 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,80 € | 1.152,00 € | |
| 1,73 € | 1.730,00 € | |
| 1,64 € | 4.100,00 € |
Need more?