Reference Only
M3933/30-06N
RF MIL Spec Connectors 2.92mm F to M Atten 32 GHz Nonscreened.
Datasheet
M3933/30-06N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF MIL Spec Connectors | |
| RF Series | 2.92 mm | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 40 GHz | |
| Maximum Attenuation | 2.5 dB | |
| Packaging | Bulk | |
| Body Style | Attenuator | |
| Connector Type | 2.92 mm | |
| Frequency Range | 40 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Power Rating | 2 W | |
| Product Type | RF MIL Spec Connectors | |
| Series | 2.92mm | |
| Side 1 Gender | Plug (Male) | |
| Side 1 RF Series | 2.92 mm | |
| Side 2 Gender | Jack (Female) | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 162,06 € | 4.051,50 € |
Need more?