Reference Only
M41L0N1P
Joysticks .
Datasheet
M41L0N1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 3-Axis | |
| Switch Function | 2-Way Rotational, 4-Way Directional | |
| Output Type | Analog (Resistive) | |
| Actuator Style | Joystick | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Panel Cutout | 39.7 mm Dia | |
| Features | 3-Axis Miniature | |
| Series | M | |
| Contact Resistance | 5 kOhms | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 273,22 € | 1.366,10 € | |
| 272,65 € | 2.726,50 € | |
| 265,77 € | 6.644,25 € |
Need more?