Reference Only
M41L0Q1M
Obsolete
Joysticks 3Ax 2PB Potentiomter Jystck Rail-Rail Po
Datasheet
M41L0Q1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 3-Axis | |
| Switch Function | 2-Way Rotational, 4-Way Directional | |
| Output Type | Analog (Resistive) | |
| Actuator Style | Joystick | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Panel Cutout | 39.7 mm Dia | |
| For Use With | Control and Measurement Applications | |
| Features | 2-Pushbutton | |
| Series | M | |
| Actuator Color | Black | |
| Contact Resistance | 5 kOhms | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?