
M42R
Obsolete
Slide Switches 4PDT 0.3A 125V On-On
Datasheet
M42R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | 4PDT | |
| Switch Function | ON - ON | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 125 VAC | |
| Actuator | Standard | |
| Contact Plating | Silver | |
| Series | M | |
| Contact Material | Thermoplastic | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?