Reference Only
M480-CASSY1-40-050
Obsolete
Ribbon Cables / IDC Cables 40P 50MM CABLE ASSY 40 P ON BOTH ENDS
Datasheet
M480-CASSY1-40-050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A | Single In Line (SIL) | |
| Connector End A Pin Count | 40 Position | |
| Connector End B | Single In Line (SIL) | |
| Connector End B Pin Count | 40 Position | |
| Series | M480 | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?