Reference Only
M4Q045-BD03-04
Obsolete
AC Motors AC Motor, 115VAC, 50/60Hz, 26Win, 5Wout, 0.35A, 1550RPM, Sleeve, Q-Motor Series
Datasheet
M4Q045-BD03-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Motors | |
| Product | AC Motors | |
| Series | M4Q045 | |
| Length | 83 mm | |
| Product Type | AC, DC & Servo Motors | |
| Subcategory | Motors & Motor Drives | |
| Tradename | Q-Motors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8501206000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?