Reference Only
M5141-000005-03KPG
Obsolete
Pressure Sensors - Industrial 1-5V output 0-3000 psig
Manufacturer:
Mfr Part: M5141-000005-03KPG
TTI Part: Not Assigned
Datasheet
M5141-000005-03KPG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 3000 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.25 % | |
| Output Voltage | 1 V to 5 V | |
| Operating Supply Voltage | 24 V | |
| Length | 66.3 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Pressure Sensors | |
| Series | M5100 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?