Reference Only
M55-4000342-0150A
Ribbon Cables / IDC Cables Archer Kontrol 3 Pos. Kontrol Female SIL IDC Cable Assembly 150mm Double-end.
Datasheet
M55-4000342-0150A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | IDC Cable Assembly | |
| Connector End A | IDC | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | IDC | |
| Connector End B Pin Count | 3 Position | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 26 AWG | |
| Series | M55 | |
| Packaging | Bulk | |
| Current Rating | 1.2 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Archer Kontrol |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,26 € | 500,80 € | |
| 5,95 € | 595,00 € | |
| 5,58 € | 1.395,00 € | |
| 5,32 € | 2.660,00 € | |
| 5,06 € | 5.060,00 € |
Need more?