Reference Only
M55302/166C41Y1
Rectangular MIL Spec Connectors INSERT JT-RE
Datasheet
M55302/166C41Y1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular MIL Spec Connectors | |
| Number of Positions | 164 Position | |
| Number of Rows | 4 Row | |
| Contact Plating | Tin | |
| Series | Board Level | |
| Contact Material | Beryllium Copper | |
| Product Type | Rectangular MIL Spec Connectors | |
| Qualification | EREL | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | 55302 | |
| Part # Aliases | 10-505104-164 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?