Reference Only
M5600-000006-05KPG
Pressure Sensors - Industrial
Manufacturer:
Mfr Part: M5600-000006-05KPG
TTI Part: Not Assigned
Datasheet
M5600-000006-05KPG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 5000 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.25 % | |
| Output Type | Digital | |
| Port Size | 1/8-27 NPT | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 3 V | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 10201988-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?