
M8-04PFFC-SF8A20
New Product
Circular Metric Connectors M8 Metric Circular Connector, A-Coded, Metal Non-shielded, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, M10*0.75, Screw Thread, Crimp, Receptacle With Wire, Front Fastened, Length 200mm, PVC, 24 AWG, IP68 Unmated.
Datasheet
M8-04PFFC-SF8A20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Crimp | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| Voltage Rating | 50 VAC, 60 VDC | |
| IP Rating | IP68 | |
| Product | Circular Connectors | |
| Type | Metric Circular Connector | |
| Series | M8 | |
| Body Style | Straight | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Diameter | 12 mm | |
| Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Length | 15 mm | |
| Mounting Style | Cable Mount | |
| Shielding | Unsheilded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,58 € | 85,80 € |
Need more?