Reference Only
M8-04PMMP-SF8001
New Product
Circular Metric Connectors M8 Metric Circular Connector, A-Coded, Metal Non-shielded, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180, Receptacle, Front Fasten, IP68 Unmated.
Datasheet
M8-04PMMP-SF8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Position | |
| Thread Size | M8 | |
| Termination Style | Solder | |
| Coding | A Coded | |
| Current Rating | 3 A | |
| IP Rating | IP68 | |
| Product | Connectors | |
| Type | Guided M8 Metric Circular Connector | |
| Series | Metric Circular Connector | |
| Body Style | Straight | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Length | 17 mm | |
| Mounting Style | PCB Mount | |
| Shell Style | Straight | |
| Shielding | Non-Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,13 € | 71,30 € | |
| 6,72 € | 168,00 € | |
| 6,55 € | 327,50 € | |
| 6,38 € | 638,00 € | |
| 5,69 € | 1.422,50 € | |
| 5,34 € | 2.670,00 € | |
| 4,72 € | 4.720,00 € |
Need more?