Reference Only
M80-263FC02-02-00
Power to the Board Datamate Mix-Tek Female 22AWG Cable Crimp Contact.
Datasheet
M80-263FC02-02-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 2 Power, 2 Signal | |
| Series | Mix-Tek | |
| Tradename | Datamate | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,41 € | 992,80 € | |
| 10,95 € | 1.095,00 € | |
| 10,22 € | 2.044,00 € | |
| 10,00 € | 5.000,00 € | |
| 9,49 € | 9.490,00 € |
Need more?