Reference Only
M80-4D10405F3
Power to the Board DMT JTEK FEMALE CRIMP W/BMT.
Datasheet
M80-4D10405F3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | J-Tek | |
| Tradename | Datamate | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,70 € | 435,00 € | |
| 8,21 € | 821,00 € | |
| 7,49 € | 1.872,50 € | |
| 7,01 € | 3.505,00 € | |
| 6,43 € | 6.430,00 € |
Need more?