Reference Only
M80-6130645
Headers & Wire Housings Datamate L-Tek Cable Conn Kit, 4P Fmale,Db Rw,24-28AWG.
Datasheet
M80-6130645 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Series | L-Tek | |
| Tradename | Datamate | |
| Wire Gauge | 22 AWG | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.410 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,99 € | 7.035,90 € |
Need more?