Reference Only
M80-7013622
Power to the Board Datamate M80 36 WAY MALE 90 DEG WITH J/S.
Datasheet
M80-7013622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 3 A | |
| Number of Positions | 36 Position | |
| Series | M80 | |
| Tradename | Datamate | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 65 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,28 € | 1.253,20 € | |
| 18,57 € | 1.857,00 € | |
| 17,93 € | 4.482,50 € | |
| 17,51 € | 8.755,00 € |
Need more?