Reference Only
M80-7074505
Power to the Board Datamate M80 45 POS FEMALE VERTICAL W/JACKSCREW.
Datasheet
M80-7074505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 10 A | |
| Number of Positions | 45 Position | |
| Series | M80 | |
| Tradename | Datamate | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Subcategory | Power Connectors | |
| Part # Aliases | M83-LFT100N45-0000-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,97 € | 1.246,56 € | |
| 25,34 € | 1.368,36 € | |
| 24,92 € | 2.541,84 € | |
| 24,25 € | 6.111,00 € |
Need more?