Reference Only
M80-7076301
Power to the Board 63 WAY VERT F/M CONN.
Datasheet
M80-7076301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 10 A | |
| Number of Positions | 63 Position | |
| Series | J-Tek | |
| Tradename | Datamate | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,95 € | 508,50 € | |
| 16,13 € | 967,80 € | |
| 15,60 € | 1.638,00 € | |
| 14,74 € | 3.758,70 € | |
| 14,31 € | 7.298,10 € |
Need more?