Reference Only
M80-7920222
Headers & Wire Housings 2 SIL MALE HORIZ 4.5MM TAIL.
Datasheet
M80-7920222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Series | L-Tek | |
| Tradename | Datamate | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.024 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,80 € | 1.843,20 € | |
| 1,69 € | 4.272,32 € | |
| 1,61 € | 8.088,64 € |
Need more?