Reference Only
M80-8040622
Obsolete
Power to the Board 6 POS SIL R/A MALE FRICTION LATCH TINLD
Datasheet
M80-8040622 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 6 Position | |
| Termination Style | Solder Pin | |
| Pitch | 2 mm | |
| Product | Headers | |
| Series | Trio-Tek | |
| Tradename | Datamate | |
| Contact Plating | Tin | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?