Reference Only
M80-9040802
Headers & Wire Housings Datamate M80 4+4P Male 2.00mm HIGH-RELIABILITY.
Datasheet
M80-9040802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Mounting Angle | Horizontal | |
| Series | M80 | |
| Tradename | Datamate | |
| Housing Color | Nickel | |
| Housing Gender | Male | |
| Housing Material | Aluminum | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,28 € | 522,80 € | |
| 50,22 € | 1.255,50 € | |
| 49,31 € | 2.465,50 € | |
| 47,84 € | 4.784,00 € |
Need more?