Reference Only
M80-FC10668F0-XXXXL
Rectangular Cable Assemblies
Datasheet
M80-FC10668F0-XXXXL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | Vivern | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Single Ended | |
| Connector End A | Socket | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Wire Lead | |
| Connector End B Pin Count | 6 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 22 AWG | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?