Reference Only
M80-FC22005L0-0080F
Rectangular Cable Assemblies .
Datasheet
M80-FC22005L0-0080F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Connector End A | Socket | |
| Connector End B | Socket | |
| Pitch | 2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,71 € | 365,13 € | |
| 111,70 € | 1.117,00 € | |
| 107,41 € | 2.685,25 € | |
| 103,82 € | 5.191,00 € | |
| 92,12 € | 9.212,00 € |
Need more?