Reference Only
M80-FC22068F1-0150L
Rectangular Cable Assemblies Datamate J-Tek 9+9 Pos. Female DIL 22 AWG Cable Assembly, 250mm, double-end, Jackscrews.
Datasheet
M80-FC22068F1-0150L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | J-Tek | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,39 € | 196,17 € | |
| 57,00 € | 570,00 € | |
| 54,81 € | 1.370,25 € | |
| 52,97 € | 2.648,50 € | |
| 47,27 € | 4.727,00 € |
Need more?