Reference Only
M80-FC31068F2-0150L
Rectangular Cable Assemblies Datamate J-Tek 25+25 Pos. Female DIL 22 AWG Cable Assembly, 1830mm, single-end, Jackscrews.
Datasheet
M80-FC31068F2-0150L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | J-Tek | |
| Wire Gauge - AWG | 26 AWG | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,45 € | 384,50 € | |
| 37,96 € | 1.898,00 € | |
| 37,26 € | 3.726,00 € | |
| 35,01 € | 7.002,00 € |
Need more?