Reference Only
M80-FC327F1-04-0300L
Rectangular Cable Assemblies Datamate J-Tek 10+10 Pos. Female DIL 24 AWG Cable Assembly, 300mm, double-end, Jackscrew.
Datasheet
M80-FC327F1-04-0300L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | J-Tek | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Single Ended | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Material | Polyphenylene Sulfide (PPS) | |
| Pitch | 4 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,64 € | 232,92 € | |
| 67,67 € | 676,70 € | |
| 65,07 € | 1.626,75 € | |
| 62,89 € | 3.144,50 € | |
| 56,12 € | 5.612,00 € |
Need more?