Reference Only
M80-MC335M1-02-0150L
Rectangular Cable Assemblies Datamate M80 1X2 MALE POWER SNGL 10 AWG.
Datasheet
M80-MC335M1-02-0150L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | M80 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 12 AWG | |
| Current Rating | 20 A | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,62 € | 333,34 € | |
| 40,48 € | 404,80 € | |
| 37,94 € | 948,50 € | |
| 36,14 € | 1.807,00 € | |
| 34,41 € | 3.441,00 € | |
| 32,26 € | 8.065,00 € |
Need more?