Reference Only
M80-MH314M5-08
RF Cable Assemblies Datamate Coax 50 MALE HORIZ 4.5 COAX 8 POS 6 GHz 50 Ohm.
Datasheet
M80-MH314M5-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | RF Cable Assemblies | |
| Packaging | Tube | |
| Product Type | RF Cable Assemblies | |
| Series | Coax 50 | |
| Subcategory | Cable Assemblies | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 120 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,93 € | 10.791,60 € |
Need more?