Reference Only
M80-MV311M2-06
Power to the Board Datamate Coax 50 MALE VERT 3.0 COAX 6 POS 6 GHz 50 Ohm.
Datasheet
M80-MV311M2-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | Coax 50 | |
| Packaging | Bulk | |
| Tradename | Datamate | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 56 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,38 € | 4.221,28 € | |
| 67,26 € | 7.533,12 € |
Need more?