Reference Only

M81714/11-22D-LC

In-Line Junction Modules

Manufacturer:

Mfr Part:
M81714/11-22D-LC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIn-Line Junction Modules
MIL TypeMIL-T-81714 I
ProductSingle Contact In-Line Splices
Size22
Contact GenderWithout Pin Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Mounting StyleIn-Line
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
Current Rating5 A
Insulation MaterialPolyetherimide
Insulation Resistance5 GOhms
Product TypeIn-Line Junction Modules
SeriesTerminal Junction System
SubcategoryJunction Systems
Withstanding Voltage1.5 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
32 available now at tti.com