Reference Only
M83-LFC1F1N27-0000-000
Headers & Wire Housings 3 ROW F S/BORE CRIMP W/JS.
Datasheet
M83-LFC1F1N27-0000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Series | J-Tek | |
| Tradename | Datamate | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 96 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,43 € | 2.249,28 € | |
| 22,65 € | 2.718,00 € | |
| 21,40 € | 5.649,60 € | |
| 20,79 € | 10.478,16 € |
Need more?