Reference Only
M8372359108AR
Circular MIL Spec Tools, Hardware & Accessories .
Datasheet
M8372359108AR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26500 | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | Plugs | |
| Plating | Anodized Black | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,75 € | 593,75 € | |
| 23,32 € | 1.166,00 € | |
| 22,04 € | 2.204,00 € | |
| 21,64 € | 5.410,00 € | |
| 20,53 € | 10.265,00 € |
Need more?