Reference Only
M8372359108RN
Circular MIL Spec Tools, Hardware & Accessories .
Datasheet
M8372359108RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-26500 | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | Plugs | |
| Plating | Electroless Nickel | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,10 € | 377,50 € | |
| 14,39 € | 719,50 € | |
| 13,80 € | 1.380,00 € | |
| 13,05 € | 3.262,50 € | |
| 12,43 € | 6.215,00 € |
Need more?