Reference Only
M85049/10-116N
Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI ST NIC SZ 14.
Datasheet
M85049/10-116N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Environmental EMI/RFI Backshells | |
| Shell Style | Straight | |
| Shell Size | 10 | |
| Shell Plating | Electroless Nickel | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504910116N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,72 € | 1.418,00 € | |
| 54,01 € | 2.700,50 € | |
| 51,44 € | 5.144,00 € |
Need more?