Reference Only
M85049/104-15
Circular MIL Spec Backshells Backshell; EMI/RFI Strain Relief; 45 ; Composite.
Datasheet
M85049/104-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | EMI/RFI Backshells | |
| Shell Style | 45 Deg | |
| Shell Size | 15 | |
| Shell Plating | Nickel | |
| Shell Material | Brass | |
| Mating Style | Self Locking | |
| Mounting Angle | 45 deg | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504910415 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,74 € | 1.793,50 € | |
| 68,09 € | 6.809,00 € |
Need more?