Reference Only
M85049/118-08Z
Circular MIL Spec Strain Reliefs & Adapters 118 Backshell Strain Relief Clamp.
Datasheet
M85049/118-08Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-26482 II | |
| Shell Size | 8 | |
| Mating Style | Non-Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,98 € | 724,50 € | |
| 28,69 € | 1.434,50 € | |
| 28,05 € | 2.805,00 € | |
| 27,66 € | 6.915,00 € |
Need more?