Reference Only
M85049/121S08W
Circular MIL Spec Backshells BShell SRStrt SL ODC SZ08.
Datasheet
M85049/121S08W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Product | Strain Relief Backshells | |
| Shell Style | Straight | |
| Shell Size | 8 | |
| Shell Plating | Olive Drab Cadmium | |
| Shell Material | Aluminum Alloy | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,67 € | 816,75 € | |
| 31,51 € | 3.151,00 € | |
| 31,13 € | 7.782,50 € |
Need more?