Reference Only
M85049/14-13Z
Circular MIL Spec Tools, Hardware & Accessories .
Datasheet
M85049/14-13Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Accessories | |
| Type | Grommet | |
| Series | AS85049 | |
| Plating | Zinc Cobalt | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,06 € | 276,50 € | |
| 11,00 € | 5.500,00 € |
Need more?