Reference Only
M85049/141-03HC
Heat Shrink Cable Boots & End Caps .
Datasheet
M85049/141-03HC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Boot, 90 Deg | |
| Material | Elastomer | |
| Color | Blue | |
| Length | 36.6 mm (1.441 in) | |
| Inside Diameter | 31 mm (1.22 in) | |
| Recovered Diameter | 18 mm (0.709 in) | |
| Number of Outlets | 1 in, 1 out | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,18 € | 1.061,80 € | |
| 73,39 € | 1.834,75 € | |
| 57,25 € | 2.862,50 € |
Need more?